Aluminium Electrolytic Capacitors - Snap In

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PVC 6.3mm Terminals 201In Stock
Min.: 1
Mult.: 1

6800 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.6 A 29 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 2200uF 20% PVC 6.3mm Terminals 752In Stock
Min.: 1
Mult.: 1

2200 uF 50 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.4 A 85 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 35VDC 6800uF 20% PVC 6.3mm Terminals 491In Stock
Min.: 1
Mult.: 1

6800 uF 35 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.3 A 35 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 35VDC 3300uF 20% PVC Short Term 4.5mm 619In Stock
Min.: 1
Mult.: 1

3300 uF 35 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.5 A 56 mOhms - 40 C + 105 C 3 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 25VDC 4700uF 20% PVC 6.3mm Terminals 404In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.6 A 53 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 6800uF 20% PVC 6.3mm Terminals 142In Stock
Min.: 1
Mult.: 1

6800 uF 50 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.9 A 33 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 25VDC 6800uF 20% PVC 6.3mm Terminals 430In Stock
Min.: 1
Mult.: 1

6800 uF 25 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.9 A 41 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 4700uF 20% PVC 6.3mm Terminals 157In Stock
Min.: 1
Mult.: 1

4700 uF 80 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.4 A 32 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 4700uF 20% PVC 6.3mm Terminals 306In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.7 A 42 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals 437In Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.6 A 25 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 2200uF 20% PVC 6.3mm Terminals 607In Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.7 A 68 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 1000uF 20% PVC 6.3mm Terminals 892In Stock
640Expected 09/07/2026
Min.: 1
Mult.: 1

1000 uF 100 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.5 A 100 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 50VDC 4700uF 20% PVC 6.3mm Terminals 183In Stock
320Expected 30/03/2026
Min.: 1
Mult.: 1

4700 uF 50 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.2 A 42 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1000uF 20% PVC 6.3mm Terminals 180In Stock
Min.: 1
Mult.: 1

1000 uF 80 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.3 A 125 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1500uF 20% PVC 6.3mm Terminals 220In Stock
Min.: 1
Mult.: 1

1500 uF 80 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.8 A 83 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 16VDC 22000uF 20% PVC 6.3mm Terminals 198In Stock
Min.: 1
Mult.: 1

22000 uF 16 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 17 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 35VDC 10000uF 20% PVC 6.3mm Terminals 6In Stock
320Expected 28/05/2026
Min.: 1
Mult.: 1

10000 uF 35 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.9 A 26 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 63VDC 1000uF 20% PVC Short Term 4.5mm 259In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1 A 149 mOhms - 40 C + 105 C 3 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 1000uF 20% PVC 6.3mm Terminals 189In Stock
Min.: 1
Mult.: 1

1000 uF 100 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.4 A 100 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 2200uF 20% PVC 6.3mm Terminals 218In Stock
Min.: 1
Mult.: 1

2200 uF 100 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.3 A 56 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 100VDC 560uF 20% PVC 6.3mm Terminals
2.900On Order
Min.: 1
Mult.: 1

560 uF 100 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 1 A 178 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1000uF 20% PVC Short Term 4.5mm Non-Stocked
Min.: 520
Mult.: 520

1000 uF 80 VDC 25 mm (0.984 in) 25 mm (0.984 in) General Purpose Electrolytic Capacitors 5000 Hour 20 % 125 mOhms - 40 C + 105 C 3 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1000uF 20% PVC 3 Term 4.5mm Non-Stocked
Min.: 520
Mult.: 260

1000 uF 80 VDC 25 mm (0.984 in) 25 mm (0.984 in) General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.3 A 125 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1200uF 20% PVC 6.3mm Terminals Non-Stocked
Min.: 320
Mult.: 160

1200 uF 80 VDC 30 mm (1.181 in) 25 mm (0.984 in) General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.5 A 104 mOhms - 40 C + 105 C 2 Pin B41505 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1500uF 20% PVC 3 Term 4.5mm Non-Stocked
Min.: 520
Mult.: 520

1500 uF 80 VDC 25 mm (0.984 in) 35 mm (1.378 in) General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.8 A 83 mOhms - 40 C + 105 C 2 Pin B41505 Bulk