Tantalum Capacitors - Solid SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.479In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% C Case ESR 1.4 Molded 881In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10V 10% B Case ESR 1.8 Molded 1.620In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 10 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16V 10% B Case ESR 2 Molded 2.696In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 10 uF 16 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10V 10% B Case ESR 1.6 Molded 2.145In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 22 uF 10 VDC 10 % 1.6 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16V 10% B Case ESR 1.9 Molded 2.063In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 22 uF 8 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16V 10% C Case ESR 0.8 Molded 178In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TH4 47 uF 8 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 24volts 10% E cs Mld, 200 C Temp 120In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TH5 4.7 uF 24 VDC 10 % 2.5 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3V 10% B Case ESR 1.8 Molded Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 10 uF 6.3 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3V 10% B Case ESR 1.5 Molded Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TH4 22 uF 6.3 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10V 10% C Case ESR 1.4 Molded Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TH4 22 uF 10 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TH4226M016CC1400 Non-Stocked
Min.: 1
Mult.: 1

22 uF
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10V 10% C Case ESR 0.5 Molded Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TH4 47 uF 10 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3V 10% C Case ESR 0.8 Molded Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TH4 47 uF 6.3 VDC 10 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C SMD/SMT