Eaton KW Series Supercapacitors / Ultracapacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 993In Stock
Min.: 1
Mult.: 1
Reel: 500

680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 27.746In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 16.209In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 5.5V 80% 690In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind 1.164In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind 2.363In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind 1.667In Stock
2.400Expected 26/05/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.33F 5.5V 80% 743In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk

Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind 360In Stock
Min.: 1
Mult.: 1

680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.68F 5.5V 80% 101In Stock
Min.: 1
Mult.: 1
680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
Reel: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% Non-Stocked Lead-Time 22 Weeks
Min.: 400
Mult.: 400

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk