EC1001PR

Empower Semiconductor
435-EC1001PR
EC1001PR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 0402 220nF 4V Silicon Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.415

Stock:
50.415 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.842 Rp12.842
Rp8.659 Rp86.590
Rp5.907 Rp590.700
Rp4.825 Rp2.412.500
Rp4.458 Rp4.458.000
Rp4.330 Rp10.825.000
Full Reel (Order in multiples of 5000)
Rp3.669 Rp18.345.000

Product Attribute Attribute Value Select Attribute
Empower Semiconductor
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
0.22 uF
4 V
0402 (1005 metric)
15 %
EC1XXX
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Empower Semiconductor
Case Code - in: 0402
Case Code - mm: 1005
Height: 0.015 mm
Length: 1 mm
Moisture Sensitive: Yes
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: E-CAP
Voltage Rating DC: 4 VDC
Width: 0.5 mm
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

E-CAP™ 0402 220nF 4V Silicon Capacitor

Empower Semiconductor E-CAP™ 0402 220nF 4V Silicon Capacitor is a high-performance, ultra-low profile silicon capacitor intended for power integrity and signal integrity in high di/dt and high-speed communications SoCs.The capacitor's ultra-low ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance) allow exceptional behavior at high frequency. This results in the perfect match for power supply decoupling and bypassing of high-speed digital SoCs.