KEMET R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 0.033uF 5% LS=10mm 1.375In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 77.17 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.15uF 5% LS=15mm 382In Stock
Min.: 1
Mult.: 1

150 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 16.98 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33uF 5% LS=22.5mm 8In Stock
Min.: 1
Mult.: 1

330 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.72 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.68uF 5% LS=22.5mm 99In Stock
Min.: 1
Mult.: 1

680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 3.74 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.82uF 5% LS=27.5mm 59In Stock
Min.: 1
Mult.: 1

0.82 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 3.88 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 1.5uF 5% LS=27.5mm 237In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 2.55 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 400V 3.3uF LS=37.5mm 5% 157In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 1.16 mOhms 32 mm (1.26 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 6800pF 5% LS=10mm 3.304In Stock
5.400Expected 28/08/2026
Min.: 1
Mult.: 1

6.8 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 280.86 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.015uF 5% LS=10mm 3.635In Stock
Min.: 1
Mult.: 1

15 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 127.32 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.027uF 5% LS=15mm 1.389In Stock
Min.: 1
Mult.: 1

0.027 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 70.74 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.039uF 5% LS=15mm 2.135In Stock
Min.: 1
Mult.: 1

39 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 2 Pin 48.97 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068uF 5% LS=15mm 163In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12.5 mm (0.492 in) General Film Capacitors 400 VAC 5 % 2 Pin 28.09 mOhms 12.5 mm (0.492 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15uF 5% LS=22.5mm 952In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 5 % 2 Pin 16.98 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33uF 5% LS=22.5mm 281In Stock
750Expected 05/05/2026
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 400 VAC 5 % 2 Pin 7.72 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1uF 5% LS=37.5mm 209In Stock
324Expected 29/05/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28.5 mm (1.122 in) General Film Capacitors 400 VAC 5 % 2 Pin 3.18 mOhms 28.5 mm (1.122 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 560pF 5% LS=10mm 625In Stock
Min.: 1
Mult.: 1

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.4105 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 820pF 5% LS=10mm 5.385In Stock
Min.: 1
Mult.: 1

820 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 2.3291 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1000pF 5% LS=10mm 3.255In Stock
Min.: 1
Mult.: 1

1 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.9099 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1200pF 5% LS=10mm 3.317In Stock
Min.: 1
Mult.: 1

1.2 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.5916 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1800pF 5% LS=10mm 1.526In Stock
Min.: 1
Mult.: 1

1800 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.061 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 3900pF 5% LS=10mm 3.332In Stock
Min.: 1
Mult.: 1

3.9 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 4700pF 5% LS=10mm 3.529In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 406.35 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 5600pF 5% LS=10mm 120In Stock
Min.: 1
Mult.: 1

5.6 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 341.05 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 6800pF 5% LS=10mm 916In Stock
Min.: 1
Mult.: 1

6.8 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 280.86 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 8200pF 5% LS=15mm 326In Stock
Min.: 1
Mult.: 1

8.2 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 232.91 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk