KYOCERA AVX FE Series Film Capacitors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 600V 130uF ESR=2.5mOhms 10% 4 Pins P2=20.3mm 20In Stock
Min.: 1
Mult.: 1

130 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 2.5 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 600V 22uF ESR=5.9mOhms 10% 4 Pins P2=10.2mm 90In Stock
Min.: 1
Mult.: 1

22 uF 600 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 5.9 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 1100V 25uF ESR=7mOhms 10% 4 Pins P2=20.3mm 39In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 50uF ESR=4.2mOhms 10% 4 Pins P2=20.3mm 37In Stock
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.2 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 600V 90uF ESR=3.3mOhms 10% 4 Pins P2=20.3mm 30In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3.3 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm 112In Stock
Min.: 1
Mult.: 1

12 uF 900 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm 112In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 9.5 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 600V 25uF ESR=5.2mOhms 10% 4 Pins P2=10.2mm 109In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 5.2 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm 70In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.6 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 1100V 10uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm 62In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 1100V 30uF ESR=2.9mOhms 10% 4 Pins P2=20.3mm 34In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.9 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 600V 50uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm 23In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 2.6 mOhms 45 mm (1.772 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 450V 30uF ESR=5.6mOhms 10% 4 Pins P2=10.2mm 92In Stock
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 22 mm (0.866 in) General Film Capacitors 10 % 4 Pin 5.6 mOhms 37 mm (1.457 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 35uF ESR=3.6mOhms 10% 4 Pins P2=20.3mm 56In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 42 mm (1.654 in) 40 mm (1.575 in) General Film Capacitors 10 % 4 Pin 3.6 mOhms 55 mm (2.165 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 600V 65uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm 23In Stock
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.6 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 550V 50uF10% ESR=6mO hm 157In Stock
Min.: 1
Mult.: 1

50 uF 550 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 10 % 4 Pin 6 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C FE Bulk
KYOCERA AVX Film Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm
240Expected 20/04/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 700V 110uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm
180Expected 14/09/2026
Min.: 1
Mult.: 1

110 uF 700 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 2.6 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm
180Expected 13/04/2026
Min.: 1
Mult.: 1

220 uF 450 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 1.9 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 700V 15uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V 70uF ESR=3.4mOhms 10% 4 Pins P2=20.3mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

70 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3.4 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 1100V 45uF ESR=4.2mOhms 10% 4 Pins P2=20.3mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

45 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.2 mOhms 65 mm (2.559 in) Straight - 40 C + 125 C FE Bulk
KYOCERA AVX Film Capacitors 900V20uF ESR=5.5 Non-Stocked Lead-Time 45 Weeks

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C FE Bulk