KYOCERA AVX FPG Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX FPG66R0105J--
KYOCERA AVX Film Capacitors 1.5kV 1uF 85C PP M6/6 Plastic 48In Stock
Min.: 1
Mult.: 1
No
1 uF 1.5 kVDC Screw Polypropylene (PP) Power Factor Correction Film Capacitors 500 VAC 5 % 52 mm (2.047 in) - 40 C + 85 C FPG Bulk
KYOCERA AVX Film Capacitors 4600V 0.12uF 5% 11In Stock
Min.: 1
Mult.: 1
No
0.12 uF 4.6 kVDC Screw Polypropylene (PP) 62 mm (2.441 in) Power Factor Correction Film Capacitors 1.4 kVAC 5 % 2 Pin 6 mOhms 52 mm (2.047 in) Insert Threaded - 40 C + 85 C FPG Bulk
KYOCERA AVX Film Capacitors 4.6kV 0.47uF 85C PP M8/8 Plastic Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.47 uF 4.6 kVDC Screw Polypropylene (PP) 5 % 62 mm (2.441 in) - 40 C + 85 C FPG Bulk