Nichicon PMB Series Film Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Film Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 112In Stock
Min.: 1
Mult.: 1

220 nF 2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 24.5 mm (0.965 in) Snubber Film Capacitors 700 VAC 10 % 2 Pin 5.1 mOhms 27.5 mm (1.083 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 98In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 63 mm (2.48 in) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) Tab Terminal - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 35 x 50 x 57.5 72In Stock
Min.: 1
Mult.: 1

470 nF 3 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 3.8 mOhms 50 mm (1.969 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 24.5 x 27.5 x 42.5 47In Stock
Min.: 1
Mult.: 1

1.2 uF 700 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42.5 mm (1.673 in) 24.5 mm (0.965 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.1 mOhms 27.5 mm (1.083 in) Tab Terminal - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 68In Stock
120Expected 28/12/2026
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 72In Stock
Min.: 1
Mult.: 1

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.1 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 77In Stock
Min.: 1
Mult.: 1

560 nF 2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 10 % 2 Pin 3 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 35 x 50 x 57.5 Non-Stocked Lead-Time 21 Weeks
Min.: 84
Mult.: 84

5.6 uF 700 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 2 mOhms 50 mm (1.969 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

2 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 575 VAC 10 % 2 Pin 2 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

100 nF 3 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 750 VAC 10 % 2 Pin 8.5 mOhms 35.5 mm (1.398 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 17 x 28 x 42.5 Non-Stocked Lead-Time 21 Weeks

1 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 17 mm (0.669 in) Snubber Film Capacitors 420 VAC 10 % 2 Pin 3.3 mOhms 28 mm (1.102 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 Non-Stocked Lead-Time 21 Weeks

1.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 2.2 mOhms 35.5 mm (1.398 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked

2.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 1.9 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked

2.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 1.9 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked

2 uF 1 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 575 VAC 10 % 2 Pin 2 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 33 x 45 x 42.5 Non-Stocked

1.5 uF 1.2 kVDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.1 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. lugs 30 x 45 x 57.5 Non-Stocked Lead-Time 28 Weeks

1.2 uF 1.5 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Snubber Film Capacitors 650 VAC 10 % 2 Pin 2.8 mOhms 45 mm (1.772 in) - 40 C + 85 C PMB Bulk