Nichicon EVerCAP Supercapacitors / Ultracapacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial 326In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 31.5 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial 146In Stock
Min.: 1
Mult.: 1

2.7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 2 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 82Farads Radial
50Expected 13/04/2026
Min.: 1
Mult.: 1

82 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour 100 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1000Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
1000 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 105 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1000Farads 60c 40x105 Non-Stocked
Min.: 25
Mult.: 25

1000 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 105 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal Non-Stocked
Min.: 50
Mult.: 50
1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 6 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2500Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 3.5 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

4000 F 2.5 VDC Screw 28.6 mm (1.126 in) 63.5 mm (2.5 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial N/A
Min.: 1
Mult.: 1

12 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 31.5 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 6.8Farads Radial Non-Stocked
Min.: 1
Mult.: 1

6.8 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 800 mOhms 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 33Farads Radial Non-Stocked

33 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 200 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon JJD0E238MSEFBB
Nichicon Supercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 25
Mult.: 25

2300 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JJD0E258MSEFBB
Nichicon Supercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET Non-Stocked
Min.: 25
Mult.: 25

2500 F 2.5 VDC Screw 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon JUWT1126MHD
Nichicon Supercapacitors / Ultracapacitors 12F 2.7 Volts 20% Non-Stocked
Min.: 1
Mult.: 1

12 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon JUWT1335MPD
Nichicon Supercapacitors / Ultracapacitors 3.3F 2.7 Volts 20% Non-Stocked
Min.: 1
Mult.: 1

3.3 F 2.7 VDC 1000 Hour 20 % EDLC / Supercaps - 25 C + 70 C JUW Bulk