Panasonic EZPQ Series Film Capacitors

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 330VAC 8uF 5% 11.3mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 11.3 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 9uF 5% 10.6mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26.5 mm (1.043 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 1uF 5% 71.6mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 71.6 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 10uF 5% 10.8mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 10.8 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 11uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

11 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 2 Pin 12.2 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 12uF 5% 8mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 12uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

12 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 2 Pin 11.4 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 12uF 5% 8mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 1.5uF 5% 48.8mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

1.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 48.8 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 15uF 5% 7.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 38 mm (1.496 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 7.1 mOhms 57.5 mm (2.264 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 15uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

15 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 2 Pin 9.3 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 15uF 5% 7.1mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 38 mm (1.496 in) High Reliability Capacitors 380 VAC 5 % 4 Pin 7.1 mOhms 57.5 mm (2.264 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 15uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

15 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 4 Pin 9.3 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 16uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

16 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 4 Pin 8.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 18uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

18 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 4 Pin 8.1 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 20uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 380 VAC 5 % 4 Pin 7.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 22uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 380 VAC 5 % 4 Pin 7.5 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 24uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

24 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 380 VAC 5 % 4 Pin 7.6 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 3uF 5% 24.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 24.4 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 30uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 380 VAC 5 % 4 Pin 6.6 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 3.3uF 5% 22.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3.3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 22.1 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 3.5uF 5% 20.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 20.9 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 4.5uF 5% 16.7mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 16.7 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 4.7uF 5% 16mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 16 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 5.5uF 5% 14.4mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

5.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 14.4 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk