Panasonic EZPQ Series Film Capacitors

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 380VAC 10uF 5% Straight Lead 808In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 4uF 5% 18.3mOhm 2Pin 275In Stock
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 18.3 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 6uF 5% 13.5mOhm 2Pin 273In Stock
Min.: 1
Mult.: 1

6 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 13.5 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 1uF 10% P1=37.5mm Blk ST 1.252In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 13.7 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 10uF 10% P1=52.5mmP2=20.3mm Blk ST 194In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 35 mm (1.378 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 4.6 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 1.5uF 10% P1=37.5mm Blk ST 1.864In Stock
Min.: 1
Mult.: 1

1.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 11.2 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 2.2uF 10% P1=37.5mm Blk ST 864In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 8.8 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 3.3uF 10% P1=37.5mm P2=10.2mm Blk ST 1.048In Stock
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 10.2 mm, 37.5 mm 41.5 mm (1.634 in) 27.5 mm (1.083 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.7 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 6.8uF 10% P1=52.5mm P2=20.3mm Blk ST 259In Stock
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 7uF 10% P1=52.5mm P2=20.3mm Blk ST 346In Stock
Min.: 1
Mult.: 1

7 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 30 mm (1.181 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 12uF 10% P1=52.5mm P2=20.3mm Blk ST 50In Stock
250Expected 23/02/2026
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 3.9 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 12uF 5% 10mOhm 4Pin 96In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 10 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 10uF 5% 10.8mOhm 2Pin 36In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 10.8 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 2uF 5% 36.6mOhm 2Pin 239In Stock
Min.: 1
Mult.: 1

2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 36.6 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 2.2uF 5% 33.2mOhm 2Pin 38In Stock
Min.: 1
Mult.: 1

2.2 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 33.2 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 33uF 5% Straight Lead 31In Stock
200Expected 29/04/2026
Min.: 1
Mult.: 1

33 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 380 VAC 5 % 4 Pin 6.2 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 5uF 5% 15.1mOhm 2Pin 82In Stock
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 15.1 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 250VAC 12uF 10% MPP L/S=45.6mm
800Expected 01/04/2026
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 45.6 mm (1.795 in) 48.5 mm (1.909 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 36 mm (1.417 in) Straight - 40 C + 85 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 22uF 5% Straight Lead
198Expected 23/04/2026
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 330 VAC 5 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPQ Bulk

Panasonic Film Capacitors 600VAC 4.7uF 10% P1=37.5mm P2=10.2mm Blk ST
500Expected 29/04/2026
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42.5 mm (1.673 in) 35.5 mm (1.398 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 3.8 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 2.5uF 5% 29.2mOhm 2Pin
150Expected 29/04/2026
Min.: 1
Mult.: 1

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 29.2 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 380VAC 8uF 10% 6mOhm 2Pin
162On Order
Min.: 1
Mult.: 1

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26.5 mm (1.043 in) High Reliability Capacitors 380 VAC 10 % 2 Pin 6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 250VAC 22uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C EZPQ Bulk
Panasonic Film Capacitors 250VAC 36uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

36 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 56 mm (2.205 in) Straight - 40 C + 85 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 10uF 5% 10.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 10.9 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk