Panasonic EZPV Series Film Capacitors

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 220In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead 89In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 25uF 10% 4-Pin Straight lead 74In Stock
Min.: 1
Mult.: 1

25 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 15uF 10% Straight lead 4-Pin AEC-Q200 143In Stock
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD 197In Stock
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 10uF 10% 4-Pin STD AEC-Q200 171In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 146In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 35uF 10% 7.1mOhm 4Pin 184In Stock
Min.: 1
Mult.: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 7.1 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 265In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 571In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 99In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 200In Stock
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin 301In Stock
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 55uF 10% 4Pin AEC-Q200 93In Stock
Min.: 1
Mult.: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 90uF 10% 4.7mOhm 4Pin 59In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 20uF 10% 8.7mOhm 4Pin 137In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1000VDC 6uF 10% 2-Pin Straight lead 282In Stock
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 14uF 10% 4-Pin STD 150In Stock
Min.: 1
Mult.: 1

14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 13uF 10% 4-Pin STD AEC-Q200 150In Stock
Min.: 1
Mult.: 1

13 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1000VDC 12uF 10% 4-Pin Straight lead 123In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 50uF 10% 4-Pin Straight lead 100In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 1100VDC 4uF 10% 2Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 23.5 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 50uF 10% 5.3mOhm 4Pin 94In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 65In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk