TDK B3262* - MKP High Pulse (stacked) Series Film Capacitors

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 0.0047uF 630volts 5% 8.088In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.01uF 400volts 10% 12.084In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.047uF 400volt 5% 7.713In Stock
Min.: 1
Mult.: 1

47 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.0022uF 630volts 5% 11In Stock
8.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2.000

2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.015uF 630volts 5% 2.830In Stock
5.200Expected 11/01/2027
Min.: 1
Mult.: 1
: 1.300

15 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.022uF 400volts 5% 3.263In Stock
Min.: 1
Mult.: 1
: 1.600

22 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.033uF 400volts 10% 5.099In Stock
Min.: 1
Mult.: 1
: 1.300

33 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.022uF 250volts 5% 4.732In Stock
6.000On Order
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.0022uF 630volts 5% 328In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 900VDC 1400uF 10% PEC MKP DC 70In Stock
Min.: 1
Mult.: 1

1.4 mF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 179 mm (7.047 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.1 mOhms - 40 C + 85 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors FILM CAP MKP BOX 0.0022 F 10 250Vdc LS 10mm 4.867In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.068uF 250volts 10% 3.113In Stock
Min.: 1
Mult.: 1
: 830

68 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.0022uF 1KV 5% 1.748In Stock
6.000Expected 29/10/2026
Min.: 1
Mult.: 1

2.2 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 500 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.0022uF 1KV 10% 1.342In Stock
6.000Expected 14/12/2026
Min.: 1
Mult.: 1

2.2 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 500 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.003uF 1KV 5% 2.257In Stock
Min.: 1
Mult.: 1

3 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 500 VAC 5 % 2 Pin Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.0033uF 1KV 5% 3.893In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.068uF 250volts 5% 1.345In Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.01uF 400volts 5% 393In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.01uF 400volts 5% 3.491In Stock
Min.: 1
Mult.: 1
: 2.000

10 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.0068uF 400volts 5% 5.424In Stock
Min.: 1
Mult.: 1

6.8 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.01uF 630volt 10% 3.771In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 10 % 2 Pin - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk
TDK Film Capacitors 0.01uF 630volt 10% 3.369In Stock
5.600Expected 05/10/2026
Min.: 1
Mult.: 1
: 1.400

10 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Reel, Cut Tape
TDK Film Capacitors 0.015uF 630volts 10% 7In Stock
Min.: 1
Mult.: 1
: 1.300

15 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Ammo Pack
TDK Film Capacitors 0.0022uF 630volt 10% 68In Stock
7.200On Order
Min.: 1
Mult.: 1
: 1.800

2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Reel, Cut Tape
TDK Film Capacitors 0.001uF 1KV 5% 11In Stock
20.000On Order
Min.: 1
Mult.: 1

1 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B3262* - MKP High Pulse (stacked) Bulk