TDK B32672L Series Film Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED 10.791In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 1,5NF 5% 700VAC MKP BOXED 10.246In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 15NF 5% 600VAC MKP BOXED 919In Stock
4.000Expected 21/04/2026
Min.: 1
Mult.: 1

0.015 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 33NF 5% 600VAC MKP BOXED 3.295In Stock
Min.: 1
Mult.: 1

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 6,2NF 5% 600VAC MKP BOXED 80In Stock
4.000Expected 31/03/2026
Min.: 1
Mult.: 1

6200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 8,2NF 5% 600VAC MKP BOXED 1.521In Stock
Min.: 1
Mult.: 1

8200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 10NF 5% 700VAC MKP BOXED 223In Stock
8.000On Order
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 2,2NF 5% 700VAC MKP BOXED 4.976In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 22NF 5% 700VAC MKP BOXED 1.844In Stock
2.000Expected 09/06/2026
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 3,3NF 5% 700VAC MKP BOXED 5.052In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 4,7NF 5% 700VAC MKP BOXED 4.880In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 6,8NF 5% 700VAC MKP BOXED 1.083In Stock
4.000Expected 21/04/2026
Min.: 1
Mult.: 1

6800 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 8,2NF 5% 700VAC MKP BOXED 1.699In Stock
8.000Expected 05/05/2026
Min.: 1
Mult.: 1

8200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 15NF 5% 700VAC MKP BOXED
40.500On Order
Min.: 1
Mult.: 1

0.015 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 10NF 5% 600VAC MKP BOXED
5.481Expected 18/05/2026
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 2,7NF 5% 700VAC MKP BOXED
6.457Expected 26/05/2026
Min.: 1
Mult.: 1

2700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 3,9NF 5% 700VAC MKP BOXED
4.904Expected 18/03/2026
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 5,6NF 5% 700VAC MKP BOXED Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

5600 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin - 55 C + 110 C B32672L AEC-Q200 Bulk