TDK B32776E Series Film Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm 217In Stock
Min.: 1
Mult.: 1

16 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 450VDC 40uF 5% DC LINK MKP LS 37.5mm 326In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 5.6 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 30UF 10% 800V FILM CAP MKP BOXED 649In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 10UF 10% 1300V FILM CAP MKP BOXED 386In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 20UF 10% 800V FILM CAP MKP BOXED 248In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 6.5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 3In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 3.5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 12UF 10% 1100V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 14UF 10% 1100V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 6 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 14uF 5% 1300volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

14 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 14UF 10% 1300V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

14 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 30UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 35UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 9 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 40UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 50UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 450VDC 60uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

60 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 60UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

60 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 25 F 10% 575Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

37.5 mm (1.476 in) 2 Pin B32776E Bulk
EPCOS / TDK Film Capacitors 575VDC 25uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

25 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 575VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 5.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 4575VDC 5uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

45 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 14UF 10% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 720

14 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 4.5 mOhms 32.5 mm (1.28 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 20 F 5 800Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 2 Pin 6.5 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776E Bulk