TDK B32776G Series Film Capacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 7.270In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors Film Cap 8UF 10% 1300V MKP BOXED 630In Stock
Min.: 1
Mult.: 1

8 uF 1.3 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) 10 % 4 Pin 8 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors Film Cap 40UF 10% 450V MKP BOXED 421In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors Film Cap 30UF 10% 800V MKP BOXED 500In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 12uF 5% 1300volt MKP DCLink LS=37.5mm 1.220In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 33In Stock
640Expected 28/07/2026
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors Film Cap 50UF 10% 450V MKP BOXED 1.360In Stock
Min.: 1
Mult.: 1

50 uF 450 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 4 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 14UF 10% 1100V FILM CAP MKP BOXED 774In Stock
Min.: 1
Mult.: 1

14 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 10UF 10% 1300V FILM CAP MKP BOXED 144In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 30UF 10% 450V FILM CAP MKP BOXED
640Expected 31/03/2026
Min.: 1
Mult.: 1

30 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 12UF 10% 1100V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

12 uF 1.1 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) 10 % 4 Pin 6.5 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

16 uF 1.1 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 10uF 5% 1100volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

10 uF 1.1 kVDC Radial 37.5 mm (1.476 in) 10 % 4 Pin Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 10uF 5% 1300volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 5 % 4 Pin 6.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 12UF 10% 1300V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

12 uF 1.3 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 5.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 14uF 5% 1100volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

14 uF 1.1 kVDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 5 % 4 Pin 5.5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 8uF 5% 1300volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

8 uF 1.3 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) 5 % 4 Pin 8 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 20 F 5 1100Vdc LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

20 uF 1.1 kVDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) 5 % 4 Pin 3 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 35UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 450 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) 10 % 4 Pin 8 mOhms 37 mm (1.457 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 60uF 10% 450volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 400
Mult.: 400

60 uF 450 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 575VDC 25uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

25 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 575VDC 30uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 575VDC 30uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

30 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 575VDC 35uF 5% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 575VDC 35uF 10% DC LINK MKP LS 37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 440
Mult.: 440

35 uF 575 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk