WIMA MKP 10 Series Film Capacitors

Results: 8.106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors .047uF 20% 1.6K Volts 10.442In Stock
Min.: 1
Mult.: 1
0.047 uF 1.6 kVDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 650 VAC 20 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1KV .01uF 10% PCM15 8.806In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2KV .0015uF 10% 11.230In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 3300 pF 1000 VDC 0.1 13.316In Stock
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 630V .1uF 20% PCM22.5 4.488In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 1000 Volts 10% 2.704In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 630V .47uF 5% 335In Stock
918On Order
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 1000V 5% PCM37.5 292In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 630V 5% PCM27.5 367In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .033uF 5% PCM 10 4.091In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.6KV .15uF 5% 218In Stock
Min.: 1
Mult.: 1

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .15uF 1000V 5% PCM27.5 33In Stock
1.377Expected 03/06/2026
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1KV .47uF 5% PCM27.5 552In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .47uF 5% PCM 22.5 1.947In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.6KV .68uF 10% 159In Stock
Min.: 1
Mult.: 1

0.68 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1000V .047uF 5% PCM15 2.900In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1.6KV 1uF 5% 127In Stock
Min.: 1
Mult.: 1

1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1KV 4700pF 10% PCM10 7.419In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10
WIMA Film Capacitors 1000pF 630 Volts 5% 4.951In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1500 pF 100 VDC 5% 4.220In Stock
Min.: 1
Mult.: 1
Reel: 1.700

1500 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 6800 pF 100 VDC 10% 4.015In Stock
Min.: 1
Mult.: 1
Reel: 1.700

6800 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.033 uF 100 VDC 0.2 3.707In Stock
Min.: 1
Mult.: 1

0.033 uF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 4.7 uF 100 VDC 10% 140In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.1 uF 250 VDC 10% 1.533In Stock
Min.: 1
Mult.: 1
Reel: 600

0.1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 250 VDC 5% 1.495In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk