F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63volts 1.8uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

1.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 1.8 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

1.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 2.2 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.2 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 2.2uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.2 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 2.2 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.2 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.27uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.27 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.27uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.27 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 2.7uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.7 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 2.7uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 2.7uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.7 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 2.7uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

2.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.33 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.33 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 3.3uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.3uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 3.3uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.3uF 10% LS 12.7mm Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.3 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 30 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Bulk
KEMET Film Capacitors 250volts 0.39uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.39 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.39 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.39 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.47 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

0.47 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.47uF 10% LS 12.7mm Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
Reel: 600

0.47 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 1 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 160 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 1.0uF 10% Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 160 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 630V 0.12 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.12 uF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel