F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.18 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.18 uF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.22uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.22 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.22uF 10% LS 16.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.22 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 2.2uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 2.2uF 10% LS 16.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.27uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.27 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400V 0.27 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.27 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 2.7uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

2.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 2.7uF 10% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

2.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.33uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.33 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.33uF 10% LS 16.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.33 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 3.3 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100V 3.3 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

3.3 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 63 VAC 20 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.39uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.39 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.39uF 10% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.39 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.9uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

3.9 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 3.9uF 10% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

3.9 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.47uF 5% LS 16.5mm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400V 0.47 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.47uF 10% LS 16.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 10 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400V 0.47 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

0.47 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 200 VAC 20 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 4.7 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
Reel: 500

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 5 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 4.7uF 10% LS 16.5mm Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 4.7 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 20 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 4.7 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 16.5 mm (0.65 in) 15 mm (0.591 in) Stacked Film Capacitors 40 VAC 20 % 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel