R46 X2 310 Series Safety Capacitors

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 310 VAC 630 VDC 10uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 540
Mult.: 60

10 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET R463W4470404M2M
KEMET Safety Capacitors 630Vo 4.7uF 110C 20% LS=37.5mm Non-Stocked
Min.: 1
Mult.: 1

R46 X2 310