R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 0.33uF 5% LS=27.5mm Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.6 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 0.47uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 250 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 1.5uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 504
Mult.: 168

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 1.5uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 576
Mult.: 192

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 2.2uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 2.2uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 882
Mult.: 126

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1.25k V 0.0033 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

3300 pF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 241.1 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 79.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.01uF 5% LS=27.5mm Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 79.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.01uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 800

0.01 uF 1.25 kVDC Radial Polypropylene (PP) General Film Capacitors 600 VAC 10 % - 55 C + 105 C R75 Ammo Pack
KEMET Film Capacitors 1.25k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.015 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1250V 0.022uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.022 uF 1.25 kVDC Radial Polypropylene (PP) General Film Capacitors 600 VAC 10 % - 55 C + 105 C R75 Ammo Pack
KEMET Film Capacitors 0.015 uF 105C 20% 0.015 uF 105C 0.2 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 20 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.033uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 600 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.1uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1.680
Mult.: 560

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 600 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1250V 0.22uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 864
Mult.: 288

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 600 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 4700 pF 5% 650 VAC 1.6 kVDC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) General Film Capacitors 650 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors R75, Film, Metallized Polypropylene, Automotive Grade, 0.012 uF, 5%, 1600 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.012 uF 1.6 kVDC 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.015 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 650 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.033 uF 105C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
0.033 uF 1.6 kVDC 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.68uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 768
Mult.: 192

0.68 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 650 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1600V 1.5uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 90

1.5 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 45 mm (1.772 in) General Film Capacitors 650 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2k V 0.0015 uF 105C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 1.000
1500 pF 2 kVDC 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 2k V 0.01 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk