R41P Series Safety Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Product Dielectric Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Safety Capacitors 300VAC 1200V 0.0047 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200
4.500Expected 18/08/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.033 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200
2.700Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 1.800

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200
1.008Expected 02/02/2027
Min.: 1
Mult.: 1

0.33 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200
384Expected 01/01/2027
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray