R46 X2 310 HT Series Safety Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 630V 0.47uF 10% LS= 22.5mm 900In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.47uF 10% 125C LS=22.5mm 1.008In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.68uF 10% 125C LS=22.5mm 349In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Volt 1uF 10% 125C LS=22.5mm 1.541In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vo 1.5uF 10% 125C LS=22.5mm 614In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 22 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Volt 1uF 10% 125C LS=27.5mm 726In Stock
1.008Expected 12/06/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vo 2.2uF 10% 125C LS=27.5mm 30In Stock
528Expected 10/07/2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vo 3.3uF 10% 125C LS=27.5mm 340In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 33 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm 500In Stock
336Expected 21/08/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 37 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=37.5mm 497In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 32 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vol 10uF 10% 125C LS=37.5mm 81In Stock
216Expected 28/08/2026
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 44 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630Vol 15uF 20% 125C LS=37.5mm 227In Stock
240Expected 21/08/2026
Min.: 1
Mult.: 1

15 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 45 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.022uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 1.250

0.022 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 310 HT Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.22uF 20% LS= 15mm Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 1.000

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 20% Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0.22 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.47uF 20% 125C LS=15mm Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 1uF 20% LS= 22.5mm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 22 mm R46 X2 310 HT Bulk