W2F Series Feed Through Capacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

4700 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10.000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C X7R W2F AEC-Q200 Reel, Cut Tape, MouseReel