B32521 Series Film Capacitors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.033uF 400volt 10% Non-Stocked

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.033uF 400volt 10% Non-Stocked

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.047uF 400volts 5% Non-Stocked

0.047 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.068uF 400volts 5% Non-Stocked

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.68uF 400volts 5% Non-Stocked

0.68 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B32521 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.68uF 45volts 5% Non-Stocked

0.68 uF 45 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 31volts 5% Non-Stocked

1.5 uF 31 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 31volts 5% + SIOV 65volts Non-Stocked

0.47 uF 31 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 31volts 5% Non-Stocked

0.68 uF 31 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32521 AEC-Q200 Bulk