B32652 Series Film Capacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.15uF 250volts 5% Non-Stocked

0.15 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.39uF 250volts 5% Non-Stocked

0.39 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.027uF 630volts 5% Non-Stocked

0.027 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.027uF 630volts 10% Non-Stocked

0.027 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.039uF 630volts 5% Non-Stocked

0.039 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.012uF 1250volts 5% Non-Stocked

0.012 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.027uF 1250volts 5% Non-Stocked

0.027 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0075uF 1250volt 5% Non-Stocked

7500 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.0022uF 700volts 5% Non-Stocked

2200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 10.5 mm (0.413 in) B32652 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0033uF 700volts 5% Non-Stocked

3300 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) B32652 AEC-Q200 Ammo Pack