C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 33 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 105In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 6.8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 282In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 350In Stock
Min.: 1
Mult.: 1

7.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 167In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 22 uF 105C 10% AEC-Q200 125In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.4 uF 105C 10% AEC-Q200 45In Stock
Min.: 1
Mult.: 1

24.5 uF 250 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 84In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 48In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 55 uF 500 VDC 10 % 9In Stock
Min.: 1
Mult.: 1

55 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 62 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

62 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 62 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

62 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400 VDC 1000000 pF 10% AEC-Q200 49In Stock
Min.: 1
Mult.: 1

1 uF 800 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 14 mm (0.551 in) High Reliability Capacitors 400 VAC 10 % 2 Pin 28 mm (1.102 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 341In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 400 VAC 10% 100In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 400 VAC 10 % 130In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 3 uF 105C 10% AEC-Q200 41In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 400 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 3.3 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 106In Stock
58Expected 23/03/2026
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 27In Stock
108Expected 03/04/2026
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 11 uF 105C 10% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 16 uF 105C 10% AEC-Q200 7In Stock
Min.: 1
Mult.: 1

16 uF 800 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 44In Stock
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 470In Stock
Min.: 1
Mult.: 1

1 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 350 VAC 10% 282In Stock
Min.: 1
Mult.: 1

1.5 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 350 VAC 10 % 338In Stock
Min.: 1
Mult.: 1

2.2 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 17In Stock
Min.: 1
Mult.: 1

3.3 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk