FKP 3 Series Film Capacitors

Results: 2.585
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.400
Mult.: 3.200
Reel: 3.200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.400
Mult.: 3.200
Reel: 3.200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.400
Mult.: 3.200
Reel: 3.200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 5.100
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.400
Mult.: 3.200
Reel: 3.200

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Bulk
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.800
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.800
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
Reel: 3.000

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors FKP 3 0.015 uF 63 VDC 4x9x10 PCM 7.5 Non-Stocked
Min.: 6.800
Mult.: 1.700
Reel: 1.700

0.015 uF 63 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKP 3 Reel