R53B Series Film Capacitors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 350VAC 1 uF 125C 20% THB Grd IIB AECQ2
431Expected 29/05/2026
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350VAC 800VDC 3.3uF THB Grd IIB AECQ2
333Expected 03/04/2026
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350VAC 800Vol 8.2uF THB Grd IIB AECQ2
130Expected 17/02/2026
Min.: 1
Mult.: 1

8.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350VAC 800Volt 10uF THB Grd IIB AECQ2
108Expected 19/02/2026
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350 VAC 10 uF 125C THB Grd IIB AECQ2
108Expected 22/05/2026
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350VAC 800Volts 1uF THB Grd IIB AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 864
Mult.: 288

1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray
KEMET Film Capacitors 350VAC 800V 1.8uF 125C THB Grd IIIB AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

1.8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) General Film Capacitors 350 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 800V 2.2uF 125C LS=27.5mm THB Grd IIIB AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) General Film Capacitors 350 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
KEMET Film Capacitors 350VAC 15uF 125C 20% THB Grd IIB AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 81
Mult.: 27

15 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 125 C R53B AEC-Q200 Tray