R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 267In Stock
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 113In Stock
Min.: 1
Mult.: 1
Reel: 800

0.33 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 538In Stock
Min.: 1
Mult.: 1
Reel: 680

0.47 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.256In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 705In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 369In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 200 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.062In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 647In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0015 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 1.873In Stock
Min.: 1
Mult.: 1

1500 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 1.860In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.669In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63VDC 2.2 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 2.361In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 937In Stock
1.500Expected 10/07/2026
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 21In Stock
4.800Expected 07/08/2026
Min.: 1
Mult.: 1

3.3 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 66In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 831In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 100In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 506In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 576In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 10 uF 105C 20% 2 Pin LS=22.5 mm AEC-Q200 771In Stock
900Expected 03/04/2026
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 20 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 412In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 15 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 250In Stock
750Expected 14/08/2026
Min.: 1
Mult.: 1

15 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 935In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 925In Stock
4.000Expected 17/04/2026
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 1.183In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk