R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 1000pF 5% LS=10mm 2.533In Stock
Min.: 1
Mult.: 1

1 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.9099 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1200pF 5% LS=10mm 3.273In Stock
Min.: 1
Mult.: 1

1.2 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.5916 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1800pF 5% LS=10mm 1.516In Stock
Min.: 1
Mult.: 1

1.8 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.061 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 3900pF 5% LS=10mm 2.851In Stock
Min.: 1
Mult.: 1

3.9 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 5600pF 5% LS=10mm 120In Stock
Min.: 1
Mult.: 1

5.6 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 341.05 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 6800pF 5% LS=10mm 916In Stock
Min.: 1
Mult.: 1

6.8 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 280.86 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 8200pF 5% LS=15mm 166In Stock
4.500Expected 01/01/2027
Min.: 1
Mult.: 1

8.2 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 232.91 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors Film, Double Metallized Polypropylene, Automotive Grade, 0.01uF, 5%, 1000VDC 4.013In Stock
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 190.99 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.01uF 5% LS=15mm 703In Stock
4.500Expected 06/10/2026
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 190.99 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.012uF 5% LS=15mm 410In Stock
Min.: 1
Mult.: 1

12 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 159.15 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.015uF 5% LS=15mm 992In Stock
3.000Expected 23/02/2027
Min.: 1
Mult.: 1

15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 127.32 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.018uF 5% LS=15mm 2.093In Stock
Min.: 1
Mult.: 1

18 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 106.1 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.027uF 5% LS=15mm 695In Stock
Min.: 1
Mult.: 1

27 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 70.74 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.033uF 5% LS=15mm 2.382In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 57.87 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.033uF 5% LS=15mm 149In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 57.87 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=15mm 1.229In Stock
4.000Expected 25/08/2026
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=22.5mm 95In Stock
1.500Expected 02/04/2027
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.082uF 5% LS=22.5mm 671In Stock
Min.: 1
Mult.: 1

82 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.1uF 5% LS=22.5mm 815In Stock
900Expected 28/08/2026
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 25.46 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.18uF 5% LS=27.5mm 157In Stock
864Expected 01/01/2027
Min.: 1
Mult.: 1

180 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 17.68 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.22 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.037In Stock
Min.: 1
Mult.: 1

220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 600 VAC 5 % 2 Pin 14.5 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1000V 0.82uF 5% LS=37.5mm 2In Stock
Min.: 1
Mult.: 1

820 nF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.88 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 3900pF 5% LS=15mm 816In Stock
Min.: 1
Mult.: 1

3.9 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 489.71 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 4700pF 5% LS=15mm 2.107In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.196 in) General Film Capacitors 650 VAC 5 % 2 Pin 406.35 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 8200pF 5% LS=15mm 318In Stock
Min.: 1
Mult.: 1

8.2 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 232.91 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk