MKP 4 Series Film Capacitors

Results: 3.811
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors .22UF 400V 20% 4.085In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 220 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 5% 1.660In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .68uF 10% PCM15 2.081In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 10% 881In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 1.0 uF 400 VDC 11x21x26.5 PCM 22.5 1.795In Stock
Min.: 1
Mult.: 1
Reel: 380

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 400 VDC 10% 4.531In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .068uF 10% 5.965In Stock
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA MKP4F041006A00KB00
WIMA Film Capacitors 1.206In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Wire Polypropylene (PP) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C MKP 4
WIMA Film Capacitors 1.0 uF 100 VDC 10% 2In Stock
1.520Expected 27/05/2026
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 0.022uF 630vdc 14.988In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 4.7uF 630 Volts 10% 373In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 280 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V 0.1uF 5% 3.567In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 280 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .01uF 10% 7.512In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 630V .015uF 10% 1.079In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 280 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .033uF 10% 1.579In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .033uF 10% 2.511In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 1KV .047uF 10% 2.594In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .047uF 10% PCM7.5 2.951In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .068uF 10% 1.699In Stock
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 220 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .1uF 10% 2.124In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .1uF 10% 5.185In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .10uF 5% PCM10 1.259In Stock
6.000Expected 27/05/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .15uF 10% 1.105In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .22uF 10% PCM10 453In Stock
4.800Expected 17/06/2026
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250V .22uF 10% 2.140In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKP 4 Bulk