R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 1.5 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.435In Stock
1.500Expected 16/04/2026
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.777In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 483In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.660In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 452In Stock
Min.: 1
Mult.: 1
Reel: 1.250

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 48In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 197In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 3.3 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 65In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 289In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1
Reel: 280

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 279In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 10uF LS=27.5mm 10% Radial 6In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 116In Stock
1.800Expected 16/04/2026
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.002In Stock
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.22 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 494In Stock
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 451In Stock
Min.: 1
Mult.: 1
Reel: 800

0.47 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 90 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 160V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 124In Stock
Min.: 1
Mult.: 1
Reel: 350

1 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 267In Stock
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 264In Stock
Min.: 1
Mult.: 1

4.7 uF 160 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 1.526In Stock
2.000Expected 24/07/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 4.040In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 111In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 584In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.170In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray