R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 1.5uF 5% LS=27.5mm 524In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.6 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 400V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 118In Stock
Min.: 1
Mult.: 1

1.8 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.8 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 4700pF 5% LS=27.5mm 1.450In Stock
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 1.424In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10.5 mm (0.413 in) General Film Capacitors 250 VAC 10 % 2 Pin 79.6 mOhms 10.5 mm (0.413 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0047 uF 105C 5% AEC-Q200 2.105In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) General Film Capacitors 250 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 132In Stock
3.600Expected 05/03/2026
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 916In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.4 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.874In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 259In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 514In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 10 % 2 Pin 15.9 mOhms Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 197In Stock
500Expected 07/08/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.9 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 82In Stock
380Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 380

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 10 % 2 Pin 10.9 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.434In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 250 VAC 10 % 2 Pin 10.9 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 173In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 14.5 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.39 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 367In Stock
1.050Expected 17/07/2026
Min.: 1
Mult.: 1

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 220 VAC 5 % 2 Pin 12.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 129In Stock
1.000Expected 24/07/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 12.3 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 311In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 10 % 2 Pin 12.3 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 758In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.5 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 8.5 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 14In Stock
Min.: 1
Mult.: 1

1.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 29.5 mm (1.161 in) General Film Capacitors 220 VAC 5 % 2 Pin 13.3 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.47uF 5% LS=27.5mm 707In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.5 mOhms 17 mm (0.669 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 1uF 5% LS=27.5mm 339In Stock
1.152Expected 08/05/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 5 % 2 Pin 8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) General Film Capacitors 220 VAC 5 % 2 Pin 8 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.0uF 10% LS=27.5mm 1.188In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 2.2 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk