EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 200VDC 65In Stock
2.000Expected 01/10/2026
Min.: 1
Mult.: 1

22 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 200VDC 1.445In Stock
Min.: 1
Mult.: 1
: 500

22 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250VDC 239In Stock
Min.: 1
Mult.: 1

100 uF 250 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 250VDC 531In Stock
Min.: 1
Mult.: 1
Max.: 50

22 uF 250 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 250VDC 1.236In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 25 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250VDC 518In Stock
1.300Expected 27/08/2026
Min.: 1
Mult.: 1

47 uF 250 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 710 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250VDC 162In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 710 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 250VDC 79In Stock
Min.: 1
Mult.: 1

68 uF 250 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 990 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 4.361In Stock
3.400Expected 08/01/2027
Min.: 1
Mult.: 1
Max.: 200

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 250 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400VDC 1.752In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 250 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 44In Stock
3.600On Order
Min.: 1
Mult.: 1

22 uF 400 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 567In Stock
Min.: 1
Mult.: 1
: 500

22 uF 400 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400VDC 180In Stock
2.000Expected 28/09/2026
Min.: 1
Mult.: 1

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 410 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400VDC 688In Stock
Min.: 1
Mult.: 1
Max.: 100

33 uF 400 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400VDC 636In Stock
Min.: 1
Mult.: 1
: 250

33 uF 400 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400VDC 100In Stock
Min.: 1
Mult.: 1

33 uF 400 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400VDC 4In Stock
800Expected 24/09/2026
Min.: 1
Mult.: 1

47 uF 400 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 730 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400VDC 549In Stock
Min.: 1
Mult.: 1

47 uF 400 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 730 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400VDC 308In Stock
Min.: 1
Mult.: 1
: 250

47 uF 400 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 730 mA - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 350VDC 824In Stock
Min.: 1
Mult.: 1
Max.: 200

10 uF 350 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 270 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350VDC 531In Stock
Min.: 1
Mult.: 1

22 uF 350 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350VDC 218In Stock
Min.: 1
Mult.: 1

33 uF 350 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 480 mA - 40 C + 105 C Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350VDC 91In Stock
500Expected 05/08/2026
Min.: 1
Mult.: 1

47 uF 350 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 640 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 350VDC 514In Stock
Min.: 1
Mult.: 1
: 250

47 uF 350 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 350VDC 127In Stock
Min.: 1
Mult.: 1

68 uF 350 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 780 mA - 40 C + 105 C Straight Radial EB Bulk