R47 Series Safety Capacitors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 0.33uF 440V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.33uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 300

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C R47 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440vac 0.33uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 3.360
Mult.: 560

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Tray
KEMET Safety Capacitors 1000volts 0.39uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 3.360
Mult.: 560

0.39 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 440V 0.47uf 0.2 Non-Stocked Lead-Time 18 Weeks
Min.: 1.440
Mult.: 480

0.47 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 440vac 0.47uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 864
Mult.: 288

0.47 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 1000V 0.47uF 20% LS=27.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.440
Mult.: 480

0.47 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.47uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1.440
Mult.: 480

0.47 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 440vac 1uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1.536
Mult.: 256

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 440vac 1uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 768
Mult.: 256

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 1000volts 1uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1.408
Mult.: 128

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 440vac 1.5uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 1.008
Mult.: 168

1.5 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
KEMET Safety Capacitors 440vac 0.68uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 2.160
Mult.: 360

0.68 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 440vac 1uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1.512
Mult.: 216

1 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 440vac 2.2uF 20% Non-Stocked Lead-Time 18 Weeks
Min.: 378
Mult.: 126

2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 440volts 2.2uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 378
Mult.: 126

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET Safety Capacitors 2.2uF 440VAC 10% X1 Rad Non-Stocked Lead-Time 18 Weeks
Min.: 252
Mult.: 84

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET Safety Capacitors 1000V 2.2uF 20% LS=37.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 378
Mult.: 126

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET R474N3100DQ01J
KEMET Safety Capacitors 440vac 0.1uF 5% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 380

0.1 uF X2 440 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 5 % - 40 C + 110 C R47 Ammo Pack