R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 884In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.529In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.653In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.188In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.827In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 56In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 7In Stock
Min.: 1
Mult.: 1
Reel: 680

0.47 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 26In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 184In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 315In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 244In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 1.307In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1.5 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 62In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1.5 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 33In Stock
Min.: 1
Mult.: 1
Reel: 380

1.5 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 750In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 514In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 137In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 691In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 2.2uF 10% Poly Wound 27.5mm 851In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 250vdc 4.7uF 5% Poly Wound 27.5mm 37In Stock
2.040Expected 08/05/2026
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 6.8uF 250VDC 10% Rad 116In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors X2 22 uF 160 VAC 250 VDC 0.2 LS 20mm 23In Stock
378Expected 31/07/2026
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 2.067In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 794In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 155In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk