R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 4.7uF 5% LS=37.5mm 108In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 250 VAC 5 % 2 Pin 5.1 mOhms 40 mm (1.575 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 470pF 5% LS=27.5mm 1.755In Stock
Min.: 1
Mult.: 1
Reel: 2.800

470 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.693 Ohms 8 mm (0.315 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1000V 1000pF 5% LS=7.5mm 1.491In Stock
1.750Expected 20/10/2026
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 5 % 2 Pin 795.8 mOhms 8 mm (0.315 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0022 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 223In Stock
Min.: 1
Mult.: 1

2200 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 361.7 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.01 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 3.013In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 79.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.674In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.878In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 50.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.027 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 462In Stock
Min.: 1
Mult.: 1

0.027 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 41.3 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 880In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 33.8 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.740In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 33.8 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 266In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.7 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.490In Stock
Min.: 1
Mult.: 1

0.068 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.4 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 598In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 947In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.15 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 2.090In Stock
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.748 in) General Film Capacitors 300 VAC 5 % 2 Pin 10.6 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 1.388In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 27.1 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 415In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.275 in) General Film Capacitors 250 VAC 10 % 2 Pin 27.1 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.15 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 262In Stock
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 18 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.56 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 228In Stock
Min.: 1
Mult.: 1

0.56 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 29.5 mm (1.161 in) General Film Capacitors 400 VAC 5 % 2 Pin 11.4 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.33uF 10% LS=27.5mm 1.219In Stock
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 9.6 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1k V 0.39 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 526In Stock
Min.: 1
Mult.: 1

0.39 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 10.2 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.5uF 1000VDC 5% LS=27.5mm 264In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 1.5uF 5% LS=37.5mm 106In Stock
288Expected 10/04/2026
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms 32 mm (1.26 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1.25k V 0.0033 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 574In Stock
Min.: 1
Mult.: 1

3300 pF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 241.1 mOhms 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.0056 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 4.227In Stock
Min.: 1
Mult.: 1

5600 pF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 142.1 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk