R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1.275In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 564In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors .47uF 630VDC 5% Rad 3In Stock
864Expected 04/12/2026
Min.: 1
Mult.: 1

470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 2.2uF LS=37.5mm 5% 158In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 400 VAC 5 % 2 Pin 2.9 mOhms 40 mm (1.575 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1k V 470 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 1.403In Stock
Min.: 1
Mult.: 1

470 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.355 Ohms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 1.576In Stock
2.000Expected 07/09/2026
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 637 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 470pF 5% LS=10mm 2.648In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 1.355 Ohms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.001 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 6In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 10 % 2 Pin 637 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 853In Stock
6.000Expected 09/03/2027
Min.: 1
Mult.: 1

1 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 637 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 1.817In Stock
Min.: 1
Mult.: 1

2.2 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 289 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 3300 pF, 5%, 1000 VDC, 85, Lead Spacing = 10mm 1.132In Stock
Min.: 1
Mult.: 1
3.3 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 2.740In Stock
Min.: 1
Mult.: 1

4.7 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000V .015uF 5% LS=15mm 1.376In Stock
Min.: 1
Mult.: 1

15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 53 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 29 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.497In Stock
Min.: 1
Mult.: 1

27 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 67In Stock
2.700Expected 28/05/2027
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 146In Stock
16.800On Order
Min.: 1
Mult.: 1
Max.: 1.400

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.292In Stock
Min.: 1
Mult.: 1

68 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.120In Stock
Min.: 1
Mult.: 1

82 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 644In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.382In Stock
Min.: 1
Mult.: 1
Max.: 700

120 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 797In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 19 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 288In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 1.000

47 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 14 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 168In Stock
1.800Expected 26/03/2027
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 11.1 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1.270In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 600 VAC 5 % 2 Pin 16 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk