F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250volts 0.022uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.022uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.022uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.022uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.022uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.022uF 10% LS 10.2mm Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.022uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.022 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.22uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.22uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.22uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.22 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.22uF 10% LS 10.2mm Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.22uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.22uF 10% LS 10.2mm Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.22 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
Reel: 800

0.22 uF 250 VDC SMD/SMT Polyester 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.027uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.027uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.027uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.027uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.027uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.027uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.027uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.027uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

0.027 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel