R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 600 VAC 1.25 kVDC 0.033uF 5% LS=27.5mm 1.295In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 664In Stock
900Expected 19/06/2026
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 11.1 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 244In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 10 % 2 Pin 11.1 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 383In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 29.5 mm (1.161 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.1 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.22 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 211In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.1 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.47 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 54In Stock
Min.: 1
Mult.: 1

0.47 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 600 VAC 5 % 2 Pin 6.8 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 12In Stock
Min.: 1
Mult.: 1

3300 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 241.1 mOhms 10 mm (0.394 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.150In Stock
Min.: 1
Mult.: 1
Reel: 800

6800 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 650 VAC 5 % 2 Pin 117 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1600V 0.01uF 5% LS=37.5mm 1.270In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 79.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.022 uF 5% 650 VAC 1.6 kVDC 922In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 36.2 mOhms 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.022 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 264In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 36.2 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.047 uF 5% 650 VAC 1.6 kVDC 757In Stock
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 650 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.1 uF 105C 5% LS=22.5 mm AEC-Q200 148In Stock
Min.: 1
Mult.: 1
0.1 uF 1.6 kVDC 22.5 mm (0.886 in) General Film Capacitors 650 VAC 5 % - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.1uF 5% LS=27.5mm 44In Stock
1.008Expected 31/07/2026
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 5 % 2 Pin 11.1 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1600V 0.22uF 5% LS=27.5mm 83In Stock
576On Order
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 650 VAC 5 % 2 Pin 5.1 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1.6k V 0.33 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 211In Stock
Min.: 1
Mult.: 1

0.33 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 650 VAC 5 % 2 Pin 8.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.001uF 5% LS=27.5mm 1.475In Stock
4.500Expected 05/06/2026
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 795.8 mOhms 10 mm (0.394 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.0047uF 5% LS=37.5mm 727In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 169.3 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.01uF 5% LS=15mm 571In Stock
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 79.6 mOhms 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 285In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 5 % 2 Pin 36.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0033 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 613In Stock
Min.: 1
Mult.: 1

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 241.1 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.047 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 4In Stock
600Expected 10/04/2026
Min.: 1
Mult.: 1

0.047 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 700 VAC 5 % 2 Pin 16.9 mOhms 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 0.22uF 2000V 5% LS=27.5mm 607In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2k V 0.22 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 355In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 5.1 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.33 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 209In Stock
324Expected 05/06/2026
Min.: 1
Mult.: 1

0.33 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 5 % 2 Pin 8.2 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk