R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1600V 0.27uF 5% LS=27.5mm Lead-Time 38 Weeks
Min.: 1
Mult.: 1

270 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 5 % 2 Pin 11.79 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.39uF 5% LS=27.5mm Lead-Time 38 Weeks
Min.: 1
Mult.: 1

390 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 650 VAC 5 % 2 Pin 8.16 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.82uF 5% LS=37.5mm Lead-Time 38 Weeks
Min.: 1
Mult.: 1

820 nF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 650 VAC 5 % 2 Pin 3.88 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.027uF 5% LS=22.5mm Lead-Time 38 Weeks
Min.: 1
Mult.: 1

27 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 70.74 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 0.056uF 5% LS=22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

56 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 700 VAC 5 % 2 Pin 45.47 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET R76PI2820JH3EJ
KEMET Film Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
General Film Capacitors R76H Bulk
KEMET R76QI2470JH4EJ
KEMET Film Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
General Film Capacitors R76H Bulk