RSB Series Film Capacitors

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 0.22 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 15.300
Mult.: 1.700
Reel: 1.700

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 15.300
Mult.: 1.700
Reel: 1.700

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 125C 20% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.700

0.22 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 20 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.22 uF 125C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 15.300
Mult.: 1.700
Reel: 1.700

0.22 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.27 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 11.200
Mult.: 1.400
Reel: 1.400

0.27 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.33 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.33 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 11.200
Mult.: 1.400
Reel: 1.400

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.33 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.39 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

0.39 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.68 uF + 125 C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 11.200
Mult.: 1.400
Reel: 1.400

0.68 uF 100 VDC Radial Polyester General Film Capacitors 63 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1000 pF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.001 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 51.000
Mult.: 3.000

1000 pF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.001 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 52.000
Mult.: 4.000

1000 pF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.0022 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 52.500
Mult.: 3.500
Reel: 3.500

2200 pF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.0033 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 52.500
Mult.: 3.500
Reel: 3.500

3300 pF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.0068 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 51.000
Mult.: 3.000

6800 pF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.0082 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

8200 pF 250 VDC Radial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.01 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 51.000
Mult.: 3.000

0.01 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 51.000
Mult.: 3.000

0.01 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30.000
Mult.: 2.000

0.022 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.022 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

0.022 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.033 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30.000
Mult.: 3.000

0.033 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.047 uF 125C 20% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

0.047 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 20 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.047 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1.900

0.047 uF 250 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack