B3292*C/D - X2 Standard Series Safety Capacitors

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 580

0.33 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 1.5uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 300

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 350

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.68uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 350

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 350

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1.280
Mult.: 1.280

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 960
Mult.: 960

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 3 9uF 305VAC 20% MKP X2 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

3.9 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 15uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 630VDC 15uF 20% L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 20uF 10% MKP X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk