R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 3.100In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 27In Stock
2.000Expected 10/07/2026
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.324In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 1.426In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 1.311In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 372In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 220 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.748In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 525In Stock
Min.: 1
Mult.: 1

1000 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0015 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 63In Stock
Min.: 1
Mult.: 1

1500 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.544In Stock
Min.: 1
Mult.: 1

2200 pF 1 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.168In Stock
Min.: 1
Mult.: 1

2200 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.832In Stock
Min.: 1
Mult.: 1

3300 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 1.064In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.01 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 181In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 11In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1uF 10% LS=27.5mm 109In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 10 uF 10% 63 VAC 100 VDC 4In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 681In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 4In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.47uF 10% LS=27.5mm 8In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 2.2uF 1000VDC 10% Rad 149In Stock
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100volts 33uF 10%
1.046Expected 01/05/2026
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray