R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 160V 1uF 5% LS=27.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 10% LS=37.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 380

1 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 160V 1.5uF 5% LS=27.5mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1.5 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 90 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 160V 10uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 168

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 90 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 250V 0.047uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.033uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.1uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 140 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 Ammo Pack
KEMET Film Capacitors 250V 0.18uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.18 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.22uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 250V 0.33uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 250V 0.39uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.39 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47uF 5% 85C LS=15mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47uF 5% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 464

0.47 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.47uF 5% LS=37.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.47uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 250V 0.68uF 10% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 464

0.68 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 1uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 380

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 1.5uF 5% LS=37.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
General Film Capacitors 5 % + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 250V 1.5uF 10% LS=27.5mm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 235

1.5 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 1.8uF 5% LS=27.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 900
Mult.: 300

1.8 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 160 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.8 uF 10% 160 VAC 250 VDC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 235

1.8 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack