SMD Film Capacitors Film Capacitors

Results: 996
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 16volts 0.033uF 2% 2.682In Stock
Min.: 1
Mult.: 1
: 3.000

33 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 2 % 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.01uF 2% 5.286In Stock
Min.: 1
Mult.: 1
: 3.000

10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 16volts 0.1uF 2% 2.217In Stock
Min.: 1
Mult.: 1
: 2.250

100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 2 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 16volts 0.1uF 5% 1.989In Stock
Min.: 1
Mult.: 1
: 2.250

100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.047uF 2% 2.328In Stock
Min.: 1
Mult.: 1
: 2.250

47 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 2.3 mm (0.091 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.68uF 5% LS 10.2mm 700In Stock
Min.: 1
Mult.: 1
: 800

680 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts .22uF 5% 435In Stock
Min.: 1
Mult.: 1
: 1.700

220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.01uF 5% 2.743In Stock
Min.: 1
Mult.: 1
: 3.000

10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 635In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 600

1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001uF 5% LS 5.7mm 1.444In Stock
Min.: 1
Mult.: 1
: 2.400

1 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.022uF 2% 2.335In Stock
Min.: 1
Mult.: 1
: 2.250

22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.5 mm (0.059 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.015uF 5% 1.602In Stock
Min.: 1
Mult.: 1
: 2.250

15 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.4 mm (0.055 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50Volts 6800pF 5% 1.535In Stock
Min.: 1
Mult.: 1
: 3.000

6.8 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.15 uF + 125 C 10% AEC-Q200 386In Stock
Min.: 1
Mult.: 1
: 500

150 nF 630 VDC SMD/SMT Polyester 16.5 mm (0.65 in) 15 mm (0.591 in) SMD Film Capacitors 250 VAC 10 % 2 Pin 7 mm (0.276 in) 6560 (16515 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 16volts 0.047uF 5% 1.126In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 5 % 2 Pin 1.3 mm (0.051 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.0015uF 5% LS 5.7mm 2.298In Stock
Min.: 1
Mult.: 1
: 2.400

1.5 nF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.15uF 5% LS 7.3mm 1.714In Stock
Min.: 1
Mult.: 1
: 2.300

150 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.10uF 5% LS 10.2mm 311In Stock
Min.: 1
Mult.: 1
: 800

100 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
WIMA Film Capacitors 6.8 uF 63 VDC 10% 1.698In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 0.22uF 100V 10% SMD Film Capacitor 4.800In Stock
Min.: 1
Mult.: 1

220 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 250V .1uF 20% TOL MAX REFLOW 250/C 1.590In Stock
Min.: 1
Mult.: 1
: 750

100 nF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 160 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .015uF 10% MAX REFLOW 230C 1.533In Stock
Min.: 1
Mult.: 1
: 775

15 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 630V .047uF 10% MAX REFLOW 240C 918In Stock
Min.: 1
Mult.: 1
: 600

47 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 300 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V .47uF 10% TOL MAX REFLOW 250/C 245In Stock
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V .022uF 10% MAX REFLOW 230C 49In Stock
3.000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1.500

22 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel