B32524 Series Film Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 10uF 10% 250volt MKT L/S=27.5mm 2.240In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 100volts 10% 1.289In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 400volts 10% 770In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 250volts 10% 1.527In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 250volts 10% 1.334In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 33uF 10% 250volt MKT L/S=27.5mm 770In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 68uF 100volts 10% 109In Stock
480Expected 17/08/2026
Min.: 1
Mult.: 1

68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 63 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 10uF 250volts 10% 58In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 400volts 10% 226In Stock
2.240On Order
Min.: 1
Mult.: 1

2.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 10% 400volt MKT L/S=27.5mm 920In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 15uF 63volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 63volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2.080
Mult.: 2.080

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 63volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2.240
Mult.: 2.240

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 10uF 250volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600

10 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 250VDC 10% LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 15uF 250volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1.440
Mult.: 1.440

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 250VDC 10% LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2.560
Mult.: 2.560

2.2 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 4.7uF 250VDC 20% LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560

4.7 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 250volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 2.080
Mult.: 2.080

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 250volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 2.080
Mult.: 2.080

6.8 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 47uF 63volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1.440
Mult.: 1.440

47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 400VDC 20% LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2.560
Mult.: 2.560

1.5 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 400volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2.240
Mult.: 2.240

2.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1.920
Mult.: 1.920

3.3 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 400volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1.920
Mult.: 1.920

3.3 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk