B32912x3 Series Safety Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 0.047uF 330volts 20% X1 11.597In Stock
Min.: 1
Mult.: 1

0.047 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.1uF 330volts 10% X1 6.229In Stock
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 330volts 20% X1 4.233In Stock
Min.: 1
Mult.: 1

0.22 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 330volts 20% X1
5.303On Order
Min.: 1
Mult.: 1

0.33 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.1uF 330volts 20% X1
3.800Expected 30/03/2026
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

0.033 uF 330 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
EPCOS / TDK B32912A3473K
EPCOS / TDK Safety Capacitors 0.047uF 330volts 10% X1 Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.047 uF 330 VAC Radial 15 mm (0.591 in) 18 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B32912x3 Bulk