B3292*H/J - X2 High Humidity Series Safety Capacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 2.500In Stock
Min.: 1
Mult.: 1

0.15 uF 305 VAC 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin 12.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 1.639In Stock
Min.: 1
Mult.: 1

0.39 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.2uF 10% 305VAC MKP X2 AEC-Q200 3.286In Stock
Min.: 1
Mult.: 1

0.2 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.33 F 10 305Vac LS 15mm 16In Stock
2.000Expected 28/05/2026
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 17.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.47 F 10 305Vac LS 15mm 125In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

15 mm (0.591 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 10% 305Vac MKP Suppression X2 Non-Stocked Lead-Time 6 Weeks
Min.: 3.320
Mult.: 3.320
Reel: 830

Safety Film Capacitors B3292*H/J - X2 High Humidity Ammo Pack
EPCOS / TDK Safety Capacitors 0.47uF 10% 305Vac MKP Suppression X2 - 3.2mm lead wire Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Safety Film Capacitors B3292*H/J - X2 High Humidity Bulk
EPCOS / TDK Safety Capacitors AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 550

305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Reel
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.800
Mult.: 1.800

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 22 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.5uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 29.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.22uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.520
Mult.: 2.520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.47uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 16.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.56uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.160
Mult.: 2.160

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 20% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 2.040
Mult.: 2.040

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 20.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 2.2 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

27.5 mm (1.083 in) Safety Film Capacitors B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 4.7 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 36.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 880
Mult.: 880

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 32 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 20% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 33 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 15uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 48 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 3.3uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 16 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 28.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 18 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 32.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 6.8uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

6.8 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 39.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk